892-030-559-112

Heilind Number:EDA892-030-559-112
Manufacturer:EDAC
Manufacturer Number:892-030-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-112

Detailed Description

Upgrade your high temperature electronic connections with our High Temp Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in extreme environments. With a current rating of 3A, it provides efficient power transfer for your devices. The copper alloy contact material offers excellent conductivity, while the right-angle mount orientation allows for convenient PCB assembly. Boasting 30 positions in a single row, it's perfect for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic projects. Trust in its quality and durability for long-lasting connectivity solutions.