892-030-559-201

Heilind Number:EDA892-030-559-201
Manufacturer:EDAC
Manufacturer Number:892-030-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-201

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for seamless integration, this black connector boasts a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing material guarantees durability in challenging environments. Featuring two rows and 30 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material ensures efficient signal transfer. With a right-angle mount orientation, it facilitates convenient installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications in industrial and commercial settings. Explore its full potential in optimizing your PCB connections.