892-030-559-202

Heilind Number:EDA892-030-559-202
Manufacturer:EDAC
Manufacturer Number:892-030-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-202

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Engineered for superior performance, this connector features a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double row configuration and 30 positions, it ensures seamless connectivity on your circuit boards. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing optimize space utilization. Perfect for right-angle mounting, it can withstand extreme operating temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this essential component.