892-030-559-203

Heilind Number:EDA892-030-559-203
Manufacturer:EDAC
Manufacturer Number:892-030-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 30 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted with precision, the contacts are composed of Copper Alloy for reliable signal transmission. Its right-angle mount orientation allows for seamless integration into your PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality even in extreme conditions. Upgrade your electronic systems with this essential component, a must-have in the world of PCB connectors.