892-030-559-207

Heilind Number:EDA892-030-559-207
Manufacturer:EDAC
Manufacturer Number:892-030-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a compact pitch of .1 inches and a double-row configuration, it offers seamless integration on your board. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the right-angle mount orientation allows for easy installation. Boasting 30 positions and an amperage of 3A, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding projects. Elevate your PCB design with this high-performance Card Edge Connector.