892-030-559-208

Heilind Number:EDA892-030-559-208
Manufacturer:EDAC
Manufacturer Number:892-030-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme conditions. With a dual-row layout and 30 positions, it offers ample connectivity options for your circuitry. Crafted with precision, the contact material is a durable Copper Alloy, guaranteeing secure and efficient signal transmission. The connector's .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. Designed for versatility, it boasts a right-angle mount orientation, perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a key component for industrial, automotive, and aerospace electronics. Elevate your PCB design with this essential connector, ensuring optimal performance and longevity for your electronic systems.