892-030-559-212

Heilind Number:EDA892-030-559-212
Manufacturer:EDAC
Manufacturer Number:892-030-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-559-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers reliable power delivery at an amperage of 3A. Boasting a total of 30 positions and a right-angle mount orientation, it provides seamless integration for your board-to-board connections. Operating flawlessly in extreme environments, with an impressive temperature range of -40 to 105°C, this connector is a must-have for demanding applications in various industries. Elevate your PCB assembly with this high-quality component, guaranteeing optimal performance and longevity.