892-030-560-201

Heilind Number:EDA892-030-560-201
Manufacturer:EDAC
Manufacturer Number:892-030-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-560-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The two-row layout with 30 positions allows for seamless connectivity, while the copper alloy contacts guarantee efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Elevate your PCB assembly with this high-quality Card Edge Connector.