892-030-560-202

Heilind Number:EDA892-030-560-202
Manufacturer:EDAC
Manufacturer Number:892-030-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-560-202

Detailed Description

Upgrade your high-temperature electronics with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector in sleek black offers a reliable 3A power supply. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and performance. With a pitch of .1 in and 30 positions across 2 rows, it ensures efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its straight mount orientation for a secure fit. Explore more in our PCB Connectors collection.