892-030-560-203

Heilind Number:EDA892-030-560-203
Manufacturer:EDAC
Manufacturer Number:892-030-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a two-row layout with 30 positions for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability, while the Copper Alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for industrial and electronic applications. Its straight mount orientation further simplifies installation, making it an essential component in your connectivity arsenal. Find it in our extensive range of PCB connectors.