892-030-560-204

Heilind Number:EDA892-030-560-204
Manufacturer:EDAC
Manufacturer Number:892-030-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-030-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-030-560-204

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and dual-row configuration, it offers seamless integration into your PCB setup. Featuring UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures durability and conductivity. The .1 inch pitch and .2 inch row spacing, combined with 30 positions, allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Opt for this connector for efficient board-to-board communication in your projects.