892-031-500-102

Heilind Number:EDA892-031-500-102
Manufacturer:EDAC
Manufacturer Number:892-031-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-500-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts 31 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in extreme environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatile mounting options. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where durability and performance are paramount. Elevate your connectivity solutions with this essential component.