892-031-500-107

Heilind Number:EDA892-031-500-107
Manufacturer:EDAC
Manufacturer Number:892-031-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-500-107

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Boasting a sleek black exterior, it seamlessly integrates into your setup while delivering reliable power with a 3A capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, durability and conductivity are guaranteed. With a single row configuration and 31 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring secure board-to-board connections. Elevate your connectivity game with this essential component.