892-031-520-102

Heilind Number:EDA892-031-520-102
Manufacturer:EDAC
Manufacturer Number:892-031-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-520-102

Detailed Description

Elevate your high-temperature connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row and 31 positions, it offers seamless integration on your PCB. The contact material, composed of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Operable in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component in PCB connectivity.