892-031-520-103

Heilind Number:EDA892-031-520-103
Manufacturer:EDAC
Manufacturer Number:892-031-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-520-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 31 positions, it ensures seamless integration for your board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for high-performance solutions in your electronic assemblies.