892-031-520-108

Heilind Number:EDA892-031-520-108
Manufacturer:EDAC
Manufacturer Number:892-031-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-520-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connections. Designed for durability in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance. With a contact material of Copper Alloy, it guarantees excellent conductivity. Boasting a single row design with 31 positions and a pitch of .1 inch, it allows for efficient board-to-board connections. The straight mount orientation and compact size make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Trust in this black connector for secure and efficient PCB connectivity.