892-031-521-103

Heilind Number:EDA892-031-521-103
Manufacturer:EDAC
Manufacturer Number:892-031-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-521-103

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, perfect for power transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing material ensures reliability in any environment, while the Copper Alloy contact material guarantees secure and efficient conductivity. With a single row layout, 31 positions, and a .1-inch pitch, it offers seamless integration for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your connectivity solutions with this essential component.