892-031-521-104

Heilind Number:EDA892-031-521-104
Manufacturer:EDAC
Manufacturer Number:892-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout, it offers 31 positions for seamless board-to-board integration. The copper alloy contacts ensure efficient power transfer, rated for up to 3A. Engineered for precision, the pitch is 0.1 inches with a row spacing of 0.2 inches, allowing for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where durability is essential. Upgrade your connectivity solutions with this high-quality component.