892-031-521-107

Heilind Number:EDA892-031-521-107
Manufacturer:EDAC
Manufacturer Number:892-031-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-521-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of .1 inches, it offers seamless integration onto PCBs. The 31 copper alloy contact positions ensure secure data transmission, while the 3A amperage rating guarantees optimal performance. Ideal for board-to-board connections, its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Trust in this essential component for efficient and durable connectivity solutions.