892-031-521-108

Heilind Number:EDA892-031-521-108
Manufacturer:EDAC
Manufacturer Number:892-031-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-521-108

Detailed Description

Elevate your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector features a single row layout with 31 positions, offering seamless integration for your electronic projects. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even under extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it guarantees efficient signal transmission. Perfect for board-to-board connections, this straight-mount connector is a must-have for all your PCB assembly needs.