892-031-523-102

Heilind Number:EDA892-031-523-102
Manufacturer:EDAC
Manufacturer Number:892-031-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-523-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row of 31 positions with a pitch of .1 inches, ensuring efficient data transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability, even in extreme temperatures ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing make installation a breeze, perfect for various industrial applications. Elevate your connectivity with this essential component.