892-031-523-103

Heilind Number:EDA892-031-523-103
Manufacturer:EDAC
Manufacturer Number:892-031-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-523-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-523-103

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector boasts a sleek black finish and a single row configuration, perfect for streamlined connectivity. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in the most demanding environments. With 31 positions and a .1-inch pitch, it offers ample connectivity options with precise alignment. The copper alloy contact material guarantees efficient power transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is a must-have for any professional setup. Trust in its quality to keep your devices running smoothly.