892-031-523-104

Heilind Number:EDA892-031-523-104
Manufacturer:EDAC
Manufacturer Number:892-031-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-523-104

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCB. The 31 copper alloy contacts provide efficient power transmission, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and precision for your board-to-board connections.