892-031-523-107

Heilind Number:EDA892-031-523-107
Manufacturer:EDAC
Manufacturer Number:892-031-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-523-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers seamless integration on your PCB. The 31 copper alloy contacts deliver reliable power transmission, rated for up to 3A. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Whether you're working on industrial machinery or aerospace systems, this connector is a must-have for your electronics projects. Elevate your connections with our high-performance Card Edge Connector.