892-031-523-112

Heilind Number:EDA892-031-523-112
Manufacturer:EDAC
Manufacturer Number:892-031-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-523-112

Detailed Description

Enhance your high-temperature electronic assemblies with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout featuring 31 positions, it offers seamless connectivity for your PCB setups. The contact material, crafted from copper alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of industrial applications. Its straight mount orientation and a pitch of .1 inch make installation a breeze, while the row spacing of .2 inches provides efficient layout flexibility. Upgrade your connectivity game with this essential component.