892-031-524-101

Heilind Number:EDA892-031-524-101
Manufacturer:EDAC
Manufacturer Number:892-031-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-524-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3A. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto PCBs. The straight mount orientation and 31 positions cater to diverse application needs, while the wide operating temperature range of -40 to 105°C guarantees stability in challenging conditions. Ideal for various industries, this connector is a dependable solution for Board To Board PCB connections.