892-031-524-102

Heilind Number:EDA892-031-524-102
Manufacturer:EDAC
Manufacturer Number:892-031-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-524-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black color and a single row layout with 31 positions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance PCB applications. Discover seamless connectivity with this essential component.