892-031-540-102

Heilind Number:EDA892-031-540-102
Manufacturer:EDAC
Manufacturer Number:892-031-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-540-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance even in high-temperature environments. Featuring a single row design with 31 positions, it offers seamless board-to-board connectivity with a pitch of .1 inch and row spacing of .2 inch. Perfect for a variety of applications, this connector is rated for an operating temperature range of -40 to 105°C, making it suitable for even the most demanding tasks. Trust in its straight mount orientation for easy installation and enjoy enhanced connectivity with this essential component.