892-031-540-104

Heilind Number:EDA892-031-540-104
Manufacturer:EDAC
Manufacturer Number:892-031-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 31 positions for seamless integration. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliable power delivery with a 3A current rating. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees stability in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connectivity. Its straight mount orientation further enhances installation ease. Elevate your PCB design with this high-quality connector, perfect for a variety of applications.