892-031-540-112

Heilind Number:EDA892-031-540-112
Manufacturer:EDAC
Manufacturer Number:892-031-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-540-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 31 positions with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for high-intensity applications. Whether you need straight mount orientation or seamless board-to-board connections, this connector is your trusted solution for optimal connectivity. Elevate your projects with this essential component.