892-031-541-102

Heilind Number:EDA892-031-541-102
Manufacturer:EDAC
Manufacturer Number:892-031-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features 31 positions in a single row, with a pitch of .1 inches for precise alignment. The contact material, made of durable copper alloy, ensures reliable conductivity, while the housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers exceptional heat resistance. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, this connector is built to perform in demanding industrial applications. Its straight mount orientation and compact design make it ideal for space-constrained installations. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.