892-031-541-103

Heilind Number:EDA892-031-541-103
Manufacturer:EDAC
Manufacturer Number:892-031-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-541-103

Detailed Description

Enhance your high-temperature PCB assembly with our premium Card Edge Connector. Featuring a sleek black design, this connector ensures reliable connectivity in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees superior performance. The single-row configuration with 31 positions and a pitch of .1 inch offers seamless integration on your board. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity standards with this essential component for your projects.