892-031-541-107

Heilind Number:EDA892-031-541-107
Manufacturer:EDAC
Manufacturer Number:892-031-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-541-107

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connector, designed for seamless integration in electronic applications. Crafted with precision, this connector ensures secure transmission of data and power. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and superior performance even in high-temperature environments. With a single row configuration, it features 31 positions for versatile connectivity options. The copper alloy contacts provide efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial and commercial settings. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this essential component.