892-031-541-108

Heilind Number:EDA892-031-541-108
Manufacturer:EDAC
Manufacturer Number:892-031-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-541-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black design, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Its copper alloy contact material ensures reliable conductivity, while the 3 A amperage rating guarantees smooth power transmission. With 31 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB setup. The straight mount orientation and single row configuration make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics projects. Upgrade your PCB connections with this high-quality connector today.