892-031-541-112

Heilind Number:EDA892-031-541-112
Manufacturer:EDAC
Manufacturer Number:892-031-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-541-112

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 31 positions and a pitch of .1 inches. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it ensures durability and reliability. With an amperage of 3A and an operating temperature range of -40 to 105°C, it can withstand high temperatures with ease. Its straight mount orientation and .2-inch row spacing make it suitable for various board-to-board PCB connection applications. Upgrade your connectivity solutions with this high-quality connector.