892-031-542-102

Heilind Number:EDA892-031-542-102
Manufacturer:EDAC
Manufacturer Number:892-031-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-542-102

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row of 31 positions, ensuring seamless connections for your PCB applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers reliable durability and resistance to high temperatures. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and electronic projects. Its straight mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections.