892-031-542-103

Heilind Number:EDA892-031-542-103
Manufacturer:EDAC
Manufacturer Number:892-031-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-542-103

Detailed Description

Elevate your electronic connections with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a total of 31 positions, it offers seamless integration with your PCB setup. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the precise pitch of .1 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temp applications. Whether you're a DIY enthusiast or a professional in the field, this essential component is a must-have for your projects. Upgrade your connectivity game and shop now.