892-031-542-104

Heilind Number:EDA892-031-542-104
Manufacturer:EDAC
Manufacturer Number:892-031-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-542-104

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 31 positions, perfect for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for your electronic components. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.