892-031-544-102

Heilind Number:EDA892-031-544-102
Manufacturer:EDAC
Manufacturer Number:892-031-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-544-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector boasts a single row layout with 31 positions, perfect for streamlined board-to-board connections. Built to withstand high temperatures, its UL 94V-0 Polyphenylene Sulfide housing ensures durability while the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is at the forefront of its design. Whether used in industrial or commercial applications, this connector maintains peak performance even in extreme operating temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.