892-031-544-112

Heilind Number:EDA892-031-544-112
Manufacturer:EDAC
Manufacturer Number:892-031-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-544-112

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector features a single row layout with 31 positions, ensuring reliable contact for your PCB connections. With a low amperage rating of 3 A, it's ideal for a variety of electronic applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and efficient signal transmission. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for your connectivity needs. Explore our wide range of products for more options in PCB connectors.