892-031-558-107

Heilind Number:EDA892-031-558-107
Manufacturer:EDAC
Manufacturer Number:892-031-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-558-107

Detailed Description

Upgrade your high-temp PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in extreme environments, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a pitch of .1 inches and 31 positions in a single row, it ensures seamless board-to-board connectivity. The right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C guarantees stability under varying conditions. Trust in this black connector for efficient and durable PCB assemblies, ideal for a wide range of industrial applications.