892-031-558-108

Heilind Number:EDA892-031-558-108
Manufacturer:EDAC
Manufacturer Number:892-031-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-558-108

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a single row of 31 positions with a .1-inch pitch, perfect for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable performance even in extreme environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector is built to withstand rigorous industrial applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, while its sleek black finish adds a touch of sophistication to your electronics assembly. Trust in our connector for superior quality and seamless connectivity in your projects.