892-031-558-112

Heilind Number:EDA892-031-558-112
Manufacturer:EDAC
Manufacturer Number:892-031-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-558-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 31 copper alloy contacts, ensuring secure and efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety, even in high-temperature environments. With a .1-inch pitch and .2-inch row spacing, it offers precise alignment for seamless integration. Perfect for right-angle mounting, it's ideal for various applications, from industrial machinery to consumer electronics. Operating within a wide temperature range of -40 to 105°C, this connector ensures reliable performance under extreme conditions. Upgrade your connectivity with this essential component.