892-031-559-101

Heilind Number:EDA892-031-559-101
Manufacturer:EDAC
Manufacturer Number:892-031-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-559-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 31 positions, ensuring seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material guarantee durability and conductivity, with an amperage of 3A. Its right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.