892-031-559-103

Heilind Number:EDA892-031-559-103
Manufacturer:EDAC
Manufacturer Number:892-031-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 31 positions, ensuring seamless integration into your circuitry. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees reliable operation even at high temperatures ranging from -40 to 105°C. The copper alloy contact material provides excellent conductivity, while the .1 inch pitch and .2 inch row spacing offer precise alignment. Its right-angle mount orientation further optimizes space utilization on your board. Trust in this essential component for efficient and secure board-to-board connections in your electronic assemblies.