892-031-559-107

Heilind Number:EDA892-031-559-107
Manufacturer:EDAC
Manufacturer Number:892-031-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 31 positions, ensuring seamless integration on your board. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it guarantees reliable conductivity even in high-temperature environments. The .1-inch pitch and .2-inch row spacing offer precision in your connections, while the right-angle mount orientation provides flexibility in installation. Operating flawlessly between -40 and 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component for efficient board-to-board connectivity.