892-031-559-112

Heilind Number:EDA892-031-559-112
Manufacturer:EDAC
Manufacturer Number:892-031-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-031-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-031-559-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and fire resistance. With an amperage of 3A, it offers reliable power transmission for your applications. The 1-row design with 31 positions allows for seamless board-to-board connections, while the copper alloy contact material guarantees efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Its right-angle mount orientation and .1" pitch make installation a breeze, while the .2" row spacing provides ample room for assembly. Upgrade your connectivity solutions with this cutting-edge connector, a must-have in any electronic setup.