892-032-500-101

Heilind Number:EDA892-032-500-101
Manufacturer:EDAC
Manufacturer Number:892-032-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-500-101

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector. Designed for durability, this connector boasts a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in demanding environments. With a single row configuration and 32 positions, it offers seamless board-to-board connectivity. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is key. Upgrade your setup with this essential component.