892-032-500-102

Heilind Number:EDA892-032-500-102
Manufacturer:EDAC
Manufacturer Number:892-032-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-500-102

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connector in sleek black. Featuring a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in harsh environments, with an operating temperature range from -40 to 105 °C. Boasting a single row design with 32 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees efficient power transfer, with a low pitch of .1 in and row spacing of .2 in for optimal signal transmission. Perfect for board to board connections, its straight mount orientation facilitates easy installation. Trust in its 3 A amperage capacity for dependable power distribution in industrial applications. Upgrade your connectivity game with this essential component.