892-032-500-104

Heilind Number:EDA892-032-500-104
Manufacturer:EDAC
Manufacturer Number:892-032-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-032-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-032-500-104

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 32 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and .1 inch pitch guarantee efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB needs. Trust in its high amperage capacity of 3A to power your applications with precision and stability.